93.6V Clamp Ipp Tvs Diode Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp Ipp Tvs Diode Surface Mount Powermite
DO-216AA

1PMT58AT1

DigiKey Part Number
1PMT58AT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT58AT1
Description
TVS DIODE 58VWM 93.6VC POWERMITE
Customer Reference
Detailed Description
93.6V Clamp Ipp Tvs Diode Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT58AT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.