1N6291ARL4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,138
Unit Price: $1.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,807
Unit Price: $0.49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37400

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38341
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,294
Unit Price: $0.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 553
Unit Price: $0.36000
Datasheet
92V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6291ARL4

DigiKey Part Number
1N6291ARL4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6291ARL4
Description
TVS DIODE 58.1VWM 92VC AXIAL
Customer Reference
Detailed Description
92V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N6291ARL4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types