
1N5387BRLG | |
|---|---|
DigiKey Part Number | 1N5387BRLGOSTR-ND - Tape & Reel (TR) 1N5387BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5387BRLG |
Description | DIODE ZENER 190V 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 190 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5387BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 144 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.37100 | $3.71 |
| 100 | $0.25200 | $25.20 |
| 500 | $0.19800 | $99.00 |
| 1,000 | $0.16000 | $160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14900 | $596.00 |
| 8,000 | $0.14602 | $1,168.16 |
| 12,000 | $0.13728 | $1,647.36 |
| 28,000 | $0.13273 | $3,716.44 |
| 40,000 | $0.13013 | $5,205.20 |

