1N5252B_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,432
Unit Price: $0.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.34281
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.34281
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,059
Unit Price: $0.13000
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5252B_T50R

DigiKey Part Number
1N5252B_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5252B_T50R
Description
DIODE ZENER 24V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes