1N4933RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,345
Unit Price: $0.22000
Datasheet

Direct


Diodes Incorporated
In Stock: 11,761
Unit Price: $0.10000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.05757
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,949
Unit Price: $0.08282
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,789
Unit Price: $0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31900
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32312
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27612
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09519
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09939
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.21767
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.06802
Datasheet
Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4933RL

DigiKey Part Number
1N4933RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4933RL
Description
DIODE STANDARD 50V 1A AXIAL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4933RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types