1N459 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10,579
Unit Price: $0.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.96000
Datasheet
Diode 200 V 500mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N459

DigiKey Part Number
1N459-ND
Manufacturer
Manufacturer Product Number
1N459
Description
DIODE STANDARD 200V 500MA DO35
Customer Reference
Detailed Description
Diode 200 V 500mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N459 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 nA @ 175 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types