
1N459-T50R | |
|---|---|
DigiKey Part Number | 2156-1N459-T50R-488-ND |
Manufacturer | |
Manufacturer Product Number | 1N459-T50R |
Description | DIODE STANDARD 200V 500MA DO35 |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N459-T50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 nA @ 175 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) |
| Bulk: | 90000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,869 | $0.04000 | $314.76 |

