Image for TH58NVG6H2HTAK0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH58NVG6H2HTAK0

DigiKey Part Number
1853-TH58NVG6H2HTAK0-ND
Manufacturer
Manufacturer Product Number
TH58NVG6H2HTAK0
Description
64GB SLC NAND
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 64GBIT 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
-
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.