
OSTYK41502330 | |
|---|---|
DigiKey Part Number | OSTYK41502330-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK41502330 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | $0.63333 | $55.10 |


