
OSTYK22205030 | |
|---|---|
DigiKey Part Number | OSTYK22205030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK22205030 |
Description | CONN BARRIER STRIP 5CIRC 0.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | $0.96644 | $57.02 |

