Similar

OSTT3160453 | |
|---|---|
DigiKey Part Number | OSTT3160453-ND |
Manufacturer | |
Manufacturer Product Number | OSTT3160453 |
Description | TERM BLK 16POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 16 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 14-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB002V-500-16BE | Same Sky (Formerly CUI Devices) | 0 | TB002V-500-16BE-ND | $1.82336 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $1.82821 | $51.19 |

