
UC2843BD1R2G | |
|---|---|
DigiKey Part Number | UC2843BD1R2GOSTR-ND - Tape & Reel (TR) UC2843BD1R2GOSCT-ND - Cut Tape (CT) UC2843BD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843BD1R2G |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843BD1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.37960 | $9.49 |
| 100 | $0.33120 | $33.12 |
| 250 | $0.30800 | $77.00 |
| 500 | $0.29404 | $147.02 |
| 1,000 | $0.28255 | $282.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27042 | $676.05 |
| 5,000 | $0.26310 | $1,315.50 |
| 7,500 | $0.25944 | $1,945.80 |
| 12,500 | $0.25538 | $3,192.25 |
| 17,500 | $0.25301 | $4,427.68 |
| 25,000 | $0.25073 | $6,268.25 |



