NVD5865NLT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,857
Unit Price: $2.44000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 319,964
Unit Price: $1.23000
Datasheet

Similar


Infineon Technologies
In Stock: 4,555
Unit Price: $2.23000
Datasheet

Similar


Infineon Technologies
In Stock: 5,888
Unit Price: $2.26000
Datasheet

Similar


Infineon Technologies
In Stock: 12,815
Unit Price: $1.62000
Datasheet

Similar


Infineon Technologies
In Stock: 8,897
Unit Price: $1.43000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.24492
Datasheet

Similar


STMicroelectronics
In Stock: 55,215
Unit Price: $2.04000
Datasheet

Similar


STMicroelectronics
In Stock: 1,157
Unit Price: $2.79000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $1.98000
Datasheet
N-Channel 60 V 10A (Ta), 46A (Tc) 3.1W (Ta), 71W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5865NLT4G

DigiKey Part Number
NVD5865NLT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVD5865NLT4G
Description
MOSFET N-CH 60V 10A/46A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 10A (Ta), 46A (Tc) 3.1W (Ta), 71W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NVD5865NLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes