Similar

SBAS21LT3G | |
|---|---|
DigiKey Part Number | SBAS21LT3GOSTR-ND - Tape & Reel (TR) SBAS21LT3GOSCT-ND - Cut Tape (CT) SBAS21LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS21LT3G |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS21LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.07000 | $0.70 |
| 100 | $0.05080 | $5.08 |
| 500 | $0.03674 | $18.37 |
| 1,000 | $0.03215 | $32.15 |
| 2,000 | $0.02851 | $57.02 |
| 5,000 | $0.02405 | $120.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02020 | $202.00 |
| 20,000 | $0.01922 | $384.40 |
| 30,000 | $0.01898 | $569.40 |
| 50,000 | $0.01608 | $804.00 |
| 100,000 | $0.01535 | $1,535.00 |
| 250,000 | $0.01375 | $3,437.50 |
| 500,000 | $0.01276 | $6,380.00 |









