NTMD5838NLR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 743
Unit Price: $1.05000
Datasheet
Mosfet Array 40V 7.4A 2.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD5838NLR2G

DigiKey Part Number
NTMD5838NLR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMD5838NLR2G
Description
MOSFET 2N-CH 40V 7.4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 7.4A 2.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMD5838NLR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
7.4A
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
785pF @ 20V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes