


NTJS3151PT1G | |
|---|---|
DigiKey Part Number | NTJS3151PT1GOSTR-ND - Tape & Reel (TR) NTJS3151PT1GOSCT-ND - Cut Tape (CT) NTJS3151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJS3151PT1G |
Description | MOSFET P-CH 12V 2.7A SC88/SC70-6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS3151PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36200 | $3.62 |
| 100 | $0.23080 | $23.08 |
| 500 | $0.17420 | $87.10 |
| 1,000 | $0.15592 | $155.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13266 | $397.98 |
| 6,000 | $0.12094 | $725.64 |
| 9,000 | $0.11497 | $1,034.73 |
| 15,000 | $0.10825 | $1,623.75 |
| 21,000 | $0.10428 | $2,189.88 |
| 30,000 | $0.10041 | $3,012.30 |
| 75,000 | $0.09500 | $7,125.00 |

