NCV4274ADS33R4G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 886
Unit Price: $1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 509
Unit Price: $2.83000
Datasheet

Similar


Infineon Technologies
In Stock: 3,943
Unit Price: $2.26000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4274ADS33R4G

DigiKey Part Number
NCV4274ADS33R4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4274ADS33R4G
Description
IC REG LINEAR 3.3V 400MA D2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NCV4274ADS33R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.27V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
45 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes