
NCT72DMNR2G | |
|---|---|
DigiKey Part Number | NCT72DMNR2GOSTR-ND - Tape & Reel (TR) NCT72DMNR2GOSCT-ND - Cut Tape (CT) NCT72DMNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT72DMNR2G |
Description | SENSOR DIGITAL -40C-125C 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCT72DMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -20°C ~ 110°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.90600 | $9.06 |
| 25 | $0.82040 | $20.51 |
| 100 | $0.72600 | $72.60 |
| 250 | $0.68088 | $170.22 |
| 500 | $0.65372 | $326.86 |
| 1,000 | $0.63136 | $631.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60373 | $1,811.19 |
| 6,000 | $0.59022 | $3,541.32 |
| 9,000 | $0.58345 | $5,251.05 |
| 15,000 | $0.57594 | $8,639.10 |


