NCP703SN33T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,622
Unit Price: $0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 22,555
Unit Price: $0.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 32,142
Unit Price: $0.17000
Datasheet

Similar


Texas Instruments
In Stock: 20,628
Unit Price: $0.57000
Datasheet

Similar


Texas Instruments
In Stock: 7,915
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 580
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 3,734
Unit Price: $0.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,357
Unit Price: $2.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Microchip Technology
In Stock: 62,476
Unit Price: $0.16000
Datasheet

Similar


Richtek USA Inc.
In Stock: 178
Unit Price: $0.50000
Datasheet

Similar


Richtek USA Inc.
In Stock: 3,912
Unit Price: $0.30000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP703SN33T1G

DigiKey Part Number
NCP703SN33T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP703SN33T1G
Description
IC REG LINEAR 3.3V 300MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP703SN33T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes