
NCP4303ADR2G | |
|---|---|
DigiKey Part Number | NCP4303ADR2GOSTR-ND - Tape & Reel (TR) NCP4303ADR2GOSCT-ND - Cut Tape (CT) NCP4303ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4303ADR2G |
Description | IC SEC SIDE SYNC RECT DRV 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4303ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68800 | $6.88 |
| 25 | $0.62080 | $15.52 |
| 100 | $0.54660 | $54.66 |
| 250 | $0.51112 | $127.78 |
| 500 | $0.48976 | $244.88 |
| 1,000 | $0.47216 | $472.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45359 | $1,133.97 |
| 5,000 | $0.44240 | $2,212.00 |
| 7,500 | $0.43680 | $3,276.00 |
| 12,500 | $0.43059 | $5,382.38 |
| 17,500 | $0.42696 | $7,471.80 |

