Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4693T1G

DigiKey Part Number
MMSZ4693T1GOSTR-ND - Tape & Reel (TR)
MMSZ4693T1GOSCT-ND - Cut Tape (CT)
MMSZ4693T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4693T1G
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4693T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,753
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.11400$1.14
100$0.07250$7.25
500$0.04606$23.03
1,000$0.04018$40.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03430$102.90
6,000$0.02400$144.00
9,000$0.02000$180.00
15,000$0.01950$292.50
21,000$0.01900$399.00
30,000$0.01855$556.50
75,000$0.01719$1,289.25
Manufacturers Standard Package