Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ20T1G

DigiKey Part Number
MMSZ20T1GOSTR-ND - Tape & Reel (TR)
MMSZ20T1GOSCT-ND - Cut Tape (CT)
MMSZ20T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ20T1G
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ20T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.08100$0.81
100$0.04500$4.50
500$0.04000$20.00
1,000$0.03800$38.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02700$81.00
6,000$0.02500$150.00
9,000$0.02404$216.36
15,000$0.02237$335.55
Manufacturers Standard Package