Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33174DG | |
|---|---|
DigiKey Part Number | MC33174DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33174DG |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33174DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 180µA (x4 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |





