Diode 100 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS1100T3G

DigiKey Part Number
MBRS1100T3GOSTR-ND - Tape & Reel (TR)
MBRS1100T3GOSCT-ND - Cut Tape (CT)
MBRS1100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS1100T3G
Description
DIODE SCHOTTKY 100V 1A SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MBRS1100T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,243
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:20000
Tape & Reel (TR):20000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37900$3.79
100$0.24220$24.22
500$0.18306$91.53
1,000$0.16399$163.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14331$358.27
5,000$0.13051$652.55
7,500$0.12399$929.93
12,500$0.11666$1,458.25
17,500$0.11232$1,965.60
25,000$0.10810$2,702.50
62,500$0.10125$6,328.12
Manufacturers Standard Package