MAX803SQ293T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 28,772
Unit Price: $1.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23,403
Unit Price: $1.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,903
Unit Price: $6.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,037
Unit Price: $3.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,671
Unit Price: $5.54000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX803SQ293T1G

DigiKey Part Number
MAX803SQ293T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX803SQ293T1G
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MAX803SQ293T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes