LA6583MC-AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,440
Unit Price: $1.53000
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 2,385
Unit Price: $1.03000
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-MFPSK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6583MC-AH

DigiKey Part Number
LA6583MC-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA6583MC-AH
Description
IC HALF BRIDGE DRV 800MA 10MFPSK
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-MFPSK
EDA/CAD Models
LA6583MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
800mA
Current - Peak Output
-
Voltage - Supply
2.8V ~ 14V
Voltage - Load
2.8V ~ 14V
Operating Temperature
-30°C ~ 150°C (TJ)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
10-LSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MFPSK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes