Clamp Ipp Tvs Diode Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7C3.3DT5G

DigiKey Part Number
ESD7C3.3DT5GOSTR-ND - Tape & Reel (TR)
ESD7C3.3DT5GOSCT-ND - Cut Tape (CT)
ESD7C3.3DT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7C3.3DT5G
Description
TVS DIODE 3.3VWM SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
ESD7C3.3DT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,539
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.11500$1.15
100$0.09200$9.20
500$0.08800$44.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.08624$689.92
16,000$0.06814$1,090.24
24,000$0.06578$1,578.72
Manufacturers Standard Package