BBS3002-DL-1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 118
Unit Price: $6.59000
Datasheet

Similar


Vishay Siliconix
In Stock: 32,795
Unit Price: $5.50000
Datasheet
P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBS3002-DL-1E

DigiKey Part Number
BBS3002-DL-1EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBS3002-DL-1E
Description
MOSFET P-CH 60V 100A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount TO-263 (D2PAK)
EDA/CAD Models
BBS3002-DL-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
280 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13200 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes