ISL9R1560S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 20
Unit Price: $5.55000
Datasheet

Similar


STMicroelectronics
In Stock: 1,397
Unit Price: $1.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 315
Unit Price: $1.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,291
Unit Price: $1.75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.09080
Datasheet
Diode 600 V 15A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 15A Surface Mount TO-263 (D2PAK)
TO-263

ISL9R1560S3ST

DigiKey Part Number
ISL9R1560S3STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9R1560S3ST
Description
DIODE AVALANCHE 600V 15A TO263
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
ISL9R1560S3ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes