Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53541UCX

DigiKey Part Number
FAN53541UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN53541UCX
Description
IC REG BUCK ADJ 5A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53541UCX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.95V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-WLCSP (1.96x1.56)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable