BZX84C6V2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,245
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 255,896
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 432
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 5,629
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 10,000
Unit Price: $0.15000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 280
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,291
Unit Price: $0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7,268
Unit Price: $0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,000
Unit Price: $0.29000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.14913
Datasheet
Zener Diode 6.2 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2

DigiKey Part Number
BZX84C6V2FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C6V2
Description
DIODE ZENER 6.2V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 6.2 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C6V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 321,816 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

321,816In Stock
Ships from Rochester Electronics, LLC