Image for XM3K-2512-13N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM3K-2512-13N

DigiKey Part Number
39-XM3K-2512-13NTR-ND - Tape & Reel (TR)
39-XM3K-2512-13NCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XM3K-2512-13N
Description
CONN D-SUB PLUG 25P SMD R/A SLDR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
XM3K-2512-13N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Guide, Grounding Indents, Shielded
Connector Type
Plug, Male Pins
Voltage Rating
300VAC
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.74000$11.74
10$9.97500$99.75
25$9.35000$233.75
50$8.90380$445.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$8.20238$1,312.38
320$7.81113$2,499.56
480$7.59104$3,643.70
800$7.32264$5,858.11
1,120$7.15107$8,009.20
Manufacturers Standard Package