
XM3K-2512-03N | |
|---|---|
DigiKey Part Number | 39-XM3K-2512-03NTR-ND - Tape & Reel (TR) 39-XM3K-2512-03NCT-ND - Cut Tape (CT) 39-XM3K-2512-03NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3K-2512-03N |
Description | CONN D-SUB PLUG 25P SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3K-2512-03N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents, Shielded | |
Voltage Rating | 300VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.53000 | $10.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $7.30100 | $1,168.16 |

