
XM3K-0912-13N | |
|---|---|
DigiKey Part Number | 39-XM3K-0912-13NTR-ND - Tape & Reel (TR) 39-XM3K-0912-13NCT-ND - Cut Tape (CT) 39-XM3K-0912-13NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3K-0912-13N |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3K-0912-13N Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Guide, Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 300VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.69000 | $8.69 |
| 10 | $7.38700 | $73.87 |
| 25 | $6.92440 | $173.11 |
| 50 | $6.59380 | $329.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $6.07425 | $971.88 |
| 320 | $5.78450 | $1,851.04 |
| 480 | $5.62146 | $2,698.30 |
| 800 | $5.42269 | $4,338.15 |
| 1,120 | $5.29561 | $5,931.08 |
| 1,600 | $5.16416 | $8,262.66 |

