9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
XM3K-0912-03N
XM3K-0912-03N
XM3K-0912-03N
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

XM3K-0912-03N

DigiKey Part Number
39-XM3K-0912-03NTR-ND - Tape & Reel (TR)
39-XM3K-0912-03NCT-ND - Cut Tape (CT)
39-XM3K-0912-03NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XM3K-0912-03N
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
XM3K-0912-03N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Guide, Grounding Indents, Shielded
Voltage Rating
300VAC
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.69000$8.69
10$7.38700$73.87
25$6.92440$173.11
50$6.59380$329.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$6.07425$971.88
320$5.78450$1,851.04
480$5.62146$2,698.30
800$5.42269$4,338.15
1,120$5.29561$5,931.08
1,600$5.16416$8,262.66
Manufacturers Standard Package