
XC5H-9622 | |
|---|---|
DigiKey Part Number | Z8717-ND |
Manufacturer | |
Manufacturer Product Number | XC5H-9622 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XC5H-9622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.02000 | $14.02 |
| 10 | $13.58300 | $135.83 |
| 30 | $11.37767 | $341.33 |
| 60 | $11.02500 | $661.50 |
| 120 | $10.01558 | $1,201.87 |
| 270 | $9.84900 | $2,659.23 |
| 510 | $9.22749 | $4,706.02 |

