
XC5H-4822-A | |
|---|---|
DigiKey Part Number | 39-XC5H-4822-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5H-4822-A |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $6.80200 | $68.02 |
| 25 | $6.37520 | $159.38 |
| 50 | $6.07080 | $303.54 |
| 100 | $5.78100 | $578.10 |
| 250 | $5.41920 | $1,354.80 |
| 500 | $5.16070 | $2,580.35 |
| 1,000 | $4.91463 | $4,914.63 |

