LTC1482CN8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 431
Unit Price: $6.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 92,093
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 317
Unit Price: $8.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 89
Unit Price: $10.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.02568
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,292
Unit Price: $4.68000
Datasheet

Similar


Texas Instruments
In Stock: 3,212
Unit Price: $1.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: $7.32113
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.88408
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.18728
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1482CN8#PBF

DigiKey Part Number
LTC1482CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1482CN8#PBF
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1482CN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
4Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM483EANZAnalog Devices Inc.0ADM483EANZ-ND$0.00000Similar
ADM485JNZAnalog Devices Inc.10ADM485JNZ-ND$6.08000Similar
LTC1482CN8Analog Devices Inc.0LTC1482CN8-ND$0.00000Parametric Equivalent
LTC1484CN8#PBFAnalog Devices Inc.431LTC1484CN8#PBF-ND$6.56000Parametric Equivalent
SN65176BPRochester Electronics, LLC92,0932156-SN65176BP-ND$1.91000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
150$4.87853$731.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.