


G8P-1C4P DC22 | |
|---|---|
DigiKey Part Number | G8P-1C4PDC22-ND |
Manufacturer | |
Manufacturer Product Number | G8P-1C4P DC22 |
Description | RELAY GEN PURPOSE SPDT 10A 22V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 41 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 2.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 536 Ohms | |
Base Product Number |

