



G6K-2G-TR DC24 | |
|---|---|
DigiKey Part Number | 39-G6K-2G-TRDC24TR-ND - Tape & Reel (TR) 39-G6K-2G-TRDC24CT-ND - Cut Tape (CT) 39-G6K-2G-TRDC24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2G-TR DC24 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2G-TR DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 5.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.76000 | $4.76 |
| 10 | $4.23700 | $42.37 |
| 25 | $4.04640 | $101.16 |
| 50 | $3.90780 | $195.39 |
| 100 | $3.77380 | $377.38 |
| 250 | $3.60360 | $900.90 |
| 500 | $3.47980 | $1,739.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.26198 | $5,871.56 |

