Image for ZFX-SC90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFX-SC90

DigiKey Part Number
ZFX-SC90-ND
Manufacturer
Manufacturer Product Number
ZFX-SC90
Description
IMAGING CAMERA CHASSIS MOUNT
Customer Reference
Detailed Description
Imaging Camera Color CCD Chassis Mount
EDA/CAD Models
ZFX-SC90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Imaging Camera
Visual Field (Max)
89.0mm x 89.0mm
Visual Field (Min)
49.0mm x 49.0mm
Installation Distance
67.0mm ~ 142.0mm
Resolution
-
Light Source
Integrated (White)
Scan Rate
-
Image Type
Color
Sensor Type
CCD
Voltage - Supply
15VDC, 48VDC
Features
-
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 40°C
Weight
0.661 lb (299.82 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable