
Z-15HW24 | |
|---|---|
DigiKey Part Number | Z10634-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW24 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15HW24 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 6.000gf |
Packaging Bulk | Release Force 0.500gf |
Part Status Active | Operating Position 0.780" (19.8mm) |
Circuit SPDT | Pretravel 0.780" (19.8mm) |
Switch Function On-Mom | Differential Travel 0.080" (2.0mm) |
Current Rating (Amps) 15A (AC), 2A (DC) | Overtravel 0.394" (10.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $16.81600 | $168.16 |
| 25 | $15.59800 | $389.95 |
| 50 | $14.73580 | $736.79 |
| 100 | $13.92080 | $1,392.08 |
| 250 | $12.91120 | $3,227.80 |
| 500 | $12.19540 | $6,097.70 |

