
Z-15HNJS55-B | |
|---|---|
DigiKey Part Number | Z10626-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HNJS55-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15HNJS55-B Models |
Category | Actuator Type Spring, Wire |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Tray | Ingress Protection IP62 |
Part Status Active | Operating Force 15gf |
Circuit SPDT | Pretravel 0.984" (25.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -15°C ~ 80°C |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.64000 | $51.64 |
| 10 | $42.75300 | $427.53 |
| 25 | $39.65720 | $991.43 |
| 50 | $37.46340 | $1,873.17 |
| 100 | $35.38920 | $3,538.92 |
| 250 | $33.13248 | $8,283.12 |

