Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GQ22A55-B5V

DigiKey Part Number
Z5750-ND
Manufacturer
Manufacturer Product Number
Z-15GQ22A55-B5V
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GQ22A55-B5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP62
Series
Operating Force
540gf
Packaging
Bulk
Release Force
114gf
Part Status
Active
Operating Position
1.313" (33.4mm)
Circuit
SPDT
Pretravel
0.071" (1.8mm)
Switch Function
On-Mom
Differential Travel
0.002" (0.05mm)
Current Rating (Amps)
15A (AC), 6A (DC)
Overtravel
0.141" (3.6mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Roller Plunger
Operating Temperature
-15°C ~ 80°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 254
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$57.22000$57.22
10$47.37400$473.74
25$44.28680$1,107.17
Manufacturers Standard Package