
Z-15EQ22-B | |
|---|---|
DigiKey Part Number | Z10567-ND |
Manufacturer | |
Manufacturer Product Number | Z-15EQ22-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15EQ22-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 625 ~ 800gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 1.313" (33.4mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 15A (AC/DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -25°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.37000 | $43.37 |
| 10 | $35.90700 | $359.07 |
| 25 | $33.30720 | $832.68 |
| 50 | $31.46480 | $1,573.24 |
| 100 | $29.72320 | $2,972.32 |
| 250 | $27.56520 | $6,891.30 |

