
Z-15ED-B | |
|---|---|
DigiKey Part Number | Z10564-ND |
Manufacturer | |
Manufacturer Product Number | Z-15ED-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 625 ~ 800gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 0.846" (21.5mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 15A (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.45000 | $25.45 |
| 10 | $21.07300 | $210.73 |
| 25 | $19.54720 | $488.68 |
| 50 | $18.46620 | $923.31 |
| 100 | $17.44460 | $1,744.46 |
| 250 | $16.17904 | $4,044.76 |
| 500 | $15.51500 | $7,757.50 |

