
XW5G-P1.5-1.2-1 | |
|---|---|
DigiKey Part Number | XW5G-P1.5-1.2-1-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-P1.5-1.2-1 |
Description | GRD TB PUSHIN 1.5MM 1:2 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Omron Automation and Safety | Voltage - UL 600V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm |
Terminal - Width 3.5mm | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.48000 | $11.48 |

