Parametric Equivalent

XS5W-T421-GM2-K | |
|---|---|
DigiKey Part Number | 236-XS5W-T421-GM2-K-ND |
Manufacturer | |
Manufacturer Product Number | XS5W-T421-GM2-K |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Omron Automation and Safety | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation Keyed | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat5e, Industrial Environments |
2nd Connector Type Plug | Base Product Number |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XS5WT421GM2KR | Omron Automation and Safety | 0 | 236-XS5WT421GM2KR-ND | $276.55400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $218.09400 | $1,090.47 |




