
WLD28-LD-N | |
|---|---|
DigiKey Part Number | 236-WLD28-LD-N-ND |
Manufacturer | |
Manufacturer Product Number | WLD28-LD-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1700gf |
Packaging Bulk | Release Force 450gf |
Part Status Active | Operating Position 1.732" (44.0mm) |
Circuit SPDT (DB/DM) | Pretravel 0.067" (1.7mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 750,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.43000 | $192.43 |

