
WLCAL5-N | |
|---|---|
DigiKey Part Number | Z10541-ND |
Manufacturer | |
Manufacturer Product Number | WLCAL5-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 92gf |
Packaging Bulk | Release Force 9.177gf |
Part Status Active | Pretravel 15° |
Circuit SPDT (DB/DM) | Differential Travel 12° |
Switch Function On-Mom | Overtravel 70° |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 750,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Spring, Rod | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.00000 | $193.00 |
| 10 | $159.78300 | $1,597.83 |
| 25 | $148.19920 | $3,704.98 |
| 50 | $139.98780 | $6,999.39 |

